PDP SEO Portlet

NQE7520MC S L7XT

Memory Controller 1077-Pin BGA

Manufacturer:Intel
Product Category: Memory, Memory Controllers
Avnet Manufacturer Part #: NQE7520MC S L7XT
Secondary Manufacturer Part#: NQE7520MC S L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intel Core2 Duo Processor and Intel Core Duo Processor with Intel E7520 Chipset Development Kit provides an excellent choice for developers of low-power communications and embed- ded applications such as storage area networks, routers, virtual private networks and telecommunications servers. It is populated with the Intel Core2 Duo Processor 2.16 GHz with 667 MHz front-side bus (FSB), providing bandwidth up to 5.3 GB/s. The Intel E7520 Memory Controller Hub (MCH) includes PCI Express serial I/O technology and DDR2 memory technology to help increase I/O bandwidth and reduce system latency for data-intensive applications. The Intel Core 2 Duo processor 2.16 GHz and Intel Core Duo processor 2.0 GHz incorporates the benefits of two high-perform- ance execution cores with intelligent power management features to deliver significantly greater performance-per-watt over previous single-core Intel processors. Designed on 65nm process technology, these processors integrate two cores, along with many advanced features, into one physical package. This development kit provides a fully working system for product development with a validated board platform for software vendors to test BIOS and operating system software.

  • Intel Core 2 Duo processor 2.16 GHz with 667 MHz FSB
  • Intel E7520 MCH and Intel® 6300ESB I/O Controller Hub (ICH)
  • Intel® 6700PXH 64-bit PCI Hub
  • Intel® 82571EB Gigabit Ethernet Controller
  • DDR2-400 memory expandable to 16 GB (Intel Core 2 Duo processor)
  • DDR2-400 memory expandable to 4 GB (Intel Core Duo processor)
  • One PCI Express x8 slot; one PCI Express x4 slot Integrated dual-stage watchdog timer
  • Port 80 seven-segment LEDs
  • ATI Rage Mobility-M device with 4 MB memory Board Peripheral Features
  • One PCI 2.2 32/33 MHz slot
  • One PCI-X 133 MHz slot
  • Two PCI-X 100 MHz slots
  • Two PCI-X 66 MHz slots
  • Two IDE connectors
  • Two SATA connectors
  • Two serial ports
  • Four USB 2.0 ports
  • Super I/O via LPC bus from the Intel 6300ESB ICH
  • One floppy port
  • One parallel port
  • One PS/2 port keyboard and mouse
  • ITP-XDP debug port

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $: